
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOT-26 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V@250uA | |
| Gate Charge(Qg) | 19.5nC@4.5V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 40mΩ@1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSM260P02CX6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOT-26 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V@250uA | |
| Gate Charge(Qg) | 19.5nC@4.5V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 40mΩ@1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM260P02CX6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSM260P02CX6 datasheets or manufacturer documentation.
Datasheet: TSM260P02CX6 Datasheet (PDF)
The TSM260P02CX6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.