Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TQM076NH04LDCR RLG
TQM076NH04LDCR RLG
Extended
* Images are for reference only
TQM076NH04LDCR RLG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TQM076NH04LDCR RLG
JLCPCB Part #
C19855422
Package
PDFN-8(5x6)
Description
-55℃~+175℃ 10.6mΩ@4.5V 16nC@4.5V 2.006nF 2.2V@250uA 484pF 55.6W 64A 80pF PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)2.006nF
Gate Threshold Voltage (Vgs(th))2.2V@250uA
Gate Charge(Qg)16nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)80pF
Current - Continuous Drain(Id)64A
Output Capacitance(Coss)484pF
Pd - Power Dissipation55.6W
RDS(on)10.6mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TQM076NH04LDCR RLG
TQM076NH04LDCR RLG

* Images are for reference only

TQM076NH04LDCR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TQM076NH04LDCR RLG
JLCPCB Part #
C19855422
Package
PDFN-8(5x6)
Description
-55℃~+175℃ 10.6mΩ@4.5V 16nC@4.5V 2.006nF 2.2V@250uA 484pF 55.6W 64A 80pF PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQM076NH04LDCR RLG

* Images are for reference only

TQM076NH04LDCR RLG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TQM076NH04LDCR RLG
JLCPCB Part #
C19855422
Package
PDFN-8(5x6)
Description
-55℃~+175℃ 10.6mΩ@4.5V 16nC@4.5V 2.006nF 2.2V@250uA 484pF 55.6W 64A 80pF PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQM076NH04LDCR RLG Specifications

TQM076NH04LDCR RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)2.006nF
Gate Threshold Voltage (Vgs(th))2.2V@250uA
Gate Charge(Qg)16nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)80pF
Current - Continuous Drain(Id)64A
Output Capacitance(Coss)484pF
Pd - Power Dissipation55.6W
RDS(on)10.6mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQM076NH04LDCR RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQM076NH04LDCR RLG Documents

TQM076NH04LDCR RLG datasheets or manufacturer documentation.

Datasheet: TQM076NH04LDCR RLG Datasheet (PDF)

TQM076NH04LDCR RLG Schematic Symbol & PCB Footprint

The TQM076NH04LDCR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.