
- Manufacturer
- MFR.Part #
- PJQ5548V-AU_R2_002A1
- JLCPCB Part #
- C19845085
- Package
- DFN5060-8
- Description
- -55℃~+175℃ 12.4mΩ@7V 176pF 29pF 3.5V@50uA 36W 45A 673pF 9.5nC@10V N-Channel DFN5060-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANJIT International | |
| Package | DFN5060-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 673pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@50uA | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Current - Continuous Drain(Id) | 45A | |
| Output Capacitance(Coss) | 176pF | |
| Pd - Power Dissipation | 36W | |
| RDS(on) | 12.4mΩ@7V |

* Images are for reference only
PJQ5548V-AU_R2_002A1
Extended- Manufacturer
- MFR.Part #
- PJQ5548V-AU_R2_002A1
- JLCPCB Part #
- C19845085
- Package
- DFN5060-8
- Description
- -55℃~+175℃ 12.4mΩ@7V 176pF 29pF 3.5V@50uA 36W 45A 673pF 9.5nC@10V N-Channel DFN5060-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PJQ5548V-AU_R2_002A1
- JLCPCB Part #
- C19845085
- Package
- DFN5060-8
- Description
- -55℃~+175℃ 12.4mΩ@7V 176pF 29pF 3.5V@50uA 36W 45A 673pF 9.5nC@10V N-Channel DFN5060-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJQ5548V-AU_R2_002A1 Specifications
PJQ5548V-AU_R2_002A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANJIT International | |
| Package | DFN5060-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 673pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@50uA | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Current - Continuous Drain(Id) | 45A | |
| Output Capacitance(Coss) | 176pF | |
| Pd - Power Dissipation | 36W | |
| RDS(on) | 12.4mΩ@7V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJQ5548V-AU_R2_002A1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PJQ5548V-AU_R2_002A1 Documents
PJQ5548V-AU_R2_002A1 datasheets or manufacturer documentation.
Datasheet: PJQ5548V-AU_R2_002A1 Datasheet (PDF)
PJQ5548V-AU_R2_002A1 Schematic Symbol & PCB Footprint
The PJQ5548V-AU_R2_002A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.