STX-35398E-5N-TR
Extended
* Images are for reference only
STX-35398E-5N-TR
Attributes
Value
Manufacturer
MFR.Part #
STX-35398E-5N-TR
JLCPCB Part #
C19843231
Package
-
Description
-25℃~+85℃ 12.2mm 3.5mm Headphone Jack 4.1mm 5.8mm Copper alloy Gold Right-Angle TRS - Audio Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerKycon
Package-
Mounting StyleRight-Angle
Operating Temperature-25℃~+85℃
Rank NumberTRS
Length12.2mm
Contact PlatingGold
Contact MaterialCopper alloy
Connector Type3.5mm Headphone Jack
Body Height4.1mm
Width5.8mm