
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | KINETIC | |
| Package | LFBGA-289(12x12) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 950mV、1.8V | |
| Sampling Rate | 192kHz、1.536MHz、12.288MHz、22.5792MHz | |
| Features | Multi-channel audio | |
| Interface | I2S、I2C、SPI、USB、S/PDIF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTM5010B0T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | KINETIC | |
| Package | LFBGA-289(12x12) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 950mV、1.8V | |
| Sampling Rate | 192kHz、1.536MHz、12.288MHz、22.5792MHz | |
| Features | Multi-channel audio | |
| Interface | I2S、I2C、SPI、USB、S/PDIF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTM5010B0T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KTM5010B0T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.