
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Input Capacitance(Ciss) | 1.19nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Gate Charge(Qg) | 21nC@10V | |
| Current - Continuous Drain(Id) | 2A | |
| Output Capacitance(Coss) | 55pF | |
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 200mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSF0910S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Input Capacitance(Ciss) | 1.19nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Gate Charge(Qg) | 21nC@10V | |
| Current - Continuous Drain(Id) | 2A | |
| Output Capacitance(Coss) | 55pF | |
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 200mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSF0910S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSF0910S datasheets or manufacturer documentation.
Datasheet: SSF0910S Datasheet (PDF)
The SSF0910S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.