
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | SOT-23-6L | |
| Operating Temperature | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V@250uA | |
| Current - Continuous Drain(Id) | 7A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 36mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSFR0308 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | SOT-23-6L | |
| Operating Temperature | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V@250uA | |
| Current - Continuous Drain(Id) | 7A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 36mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSFR0308. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GSFR0308 datasheets or manufacturer documentation.
Datasheet: GSFR0308 Datasheet (PDF)
The GSFR0308 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.