
- Manufacturer
- MFR.Part #
- GSFP6901
- JLCPCB Part #
- C19841222
- Package
- -
- Description
- -55℃~+150℃ 12.93nF 142W 2.5V@250uA 210nC@10V 430pF 72A 730pF 8.6mΩ@10V - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 12.93nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Gate Charge(Qg) | 210nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 430pF | |
| Current - Continuous Drain(Id) | 72A | |
| Output Capacitance(Coss) | 730pF | |
| Pd - Power Dissipation | 142W | |
| RDS(on) | 8.6mΩ@10V |

* Images are for reference only
GSFP6901
Extended- Manufacturer
- MFR.Part #
- GSFP6901
- JLCPCB Part #
- C19841222
- Package
- -
- Description
- -55℃~+150℃ 12.93nF 142W 2.5V@250uA 210nC@10V 430pF 72A 730pF 8.6mΩ@10V - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GSFP6901
- JLCPCB Part #
- C19841222
- Package
- -
- Description
- -55℃~+150℃ 12.93nF 142W 2.5V@250uA 210nC@10V 430pF 72A 730pF 8.6mΩ@10V - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSFP6901 Specifications
GSFP6901 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 12.93nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Gate Charge(Qg) | 210nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 430pF | |
| Current - Continuous Drain(Id) | 72A | |
| Output Capacitance(Coss) | 730pF | |
| Pd - Power Dissipation | 142W | |
| RDS(on) | 8.6mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSFP6901. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GSFP6901 Documents
GSFP6901 datasheets or manufacturer documentation.
Datasheet: GSFP6901 Datasheet (PDF)
GSFP6901 Schematic Symbol & PCB Footprint
The GSFP6901 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.