
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V@1mA | |
| Current - Continuous Drain(Id) | 130mA | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 10Ω@5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSFK0501 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V@1mA | |
| Current - Continuous Drain(Id) | 130mA | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 10Ω@5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSFK0501. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GSFK0501 datasheets or manufacturer documentation.
Datasheet: GSFK0501 Datasheet (PDF)
The GSFK0501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.