
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 146pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V@250uA | |
| Gate Charge(Qg) | 5.2nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14.8pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Output Capacitance(Coss) | 36.6pF | |
| Pd - Power Dissipation | 275mW | |
| RDS(on) | 450mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSFK0300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 146pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V@250uA | |
| Gate Charge(Qg) | 5.2nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14.8pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Output Capacitance(Coss) | 36.6pF | |
| Pd - Power Dissipation | 275mW | |
| RDS(on) | 450mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSFK0300. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GSFK0300 datasheets or manufacturer documentation.
Datasheet: GSFK0300 Datasheet (PDF)
The GSFK0300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.