GSFH06100
Extended
* Images are for reference only
GSFH06100
Attributes
Value
MFR.Part #
GSFH06100
JLCPCB Part #
C19841174
Package
TO-220-3
Description
-55℃~+175℃ 100A 170W 4V@250uA 6.5mΩ@10V TO-220-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerSuzhou Good-Ark Elec
PackageTO-220-3
Operating Temperature-55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V@250uA
Current - Continuous Drain(Id)100A
Pd - Power Dissipation170W
RDS(on)6.5mΩ@10V