Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GSCLAMP3324PE
GSCLAMP3324PE
Extended
* Images are for reference only
GSCLAMP3324PE
Attributes
Value
Manufacturer
Suzhou Good-Ark Elec
MFR.Part #
GSCLAMP3324PE
JLCPCB Part #
C19841102
Package
DFN2510
Description
0.15pF 10V、12V 10nA 3.3V 3A@8/20us 9V Four channels IEC 61000-4-2、IEC 61000-4-5 DFN2510 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSuzhou Good-Ark Elec
PackageDFN2510
Junction Capacitance0.15pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage10V、12V
Peak Pulse Current (Ipp)3A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GSCLAMP3324PE
GSCLAMP3324PE

* Images are for reference only

GSCLAMP3324PE

Extended
Manufacturer

Suzhou Good-Ark Elec

MFR.Part #
GSCLAMP3324PE
JLCPCB Part #
C19841102
Package
DFN2510
Description
0.15pF 10V、12V 10nA 3.3V 3A@8/20us 9V Four channels IEC 61000-4-2、IEC 61000-4-5 DFN2510 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSCLAMP3324PE

* Images are for reference only

GSCLAMP3324PE
Extended
Manufacturer

Suzhou Good-Ark Elec

MFR.Part #
GSCLAMP3324PE
JLCPCB Part #
C19841102
Package
DFN2510
Description
0.15pF 10V、12V 10nA 3.3V 3A@8/20us 9V Four channels IEC 61000-4-2、IEC 61000-4-5 DFN2510 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSCLAMP3324PE Specifications

GSCLAMP3324PE technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSuzhou Good-Ark Elec
PackageDFN2510
Junction Capacitance0.15pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage10V、12V
Peak Pulse Current (Ipp)3A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSCLAMP3324PE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSCLAMP3324PE Documents

GSCLAMP3324PE datasheets or manufacturer documentation.

Datasheet: GSCLAMP3324PE Datasheet (PDF)

GSCLAMP3324PE Schematic Symbol & PCB Footprint

The GSCLAMP3324PE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.