
- Manufacturer
- MFR.Part #
- GSBCP69-16
- JLCPCB Part #
- C19841095
- Package
- SOT-223
- Description
- 100nA 1A 1W 20V 40MHz 500mV@1A,100mA 5V NPN SOT-223 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | SOT-223 | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 500mV@1A,100mA | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 1W | |
| type | NPN | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
GSBCP69-16
Extended- Manufacturer
- MFR.Part #
- GSBCP69-16
- JLCPCB Part #
- C19841095
- Package
- SOT-223
- Description
- 100nA 1A 1W 20V 40MHz 500mV@1A,100mA 5V NPN SOT-223 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GSBCP69-16
- JLCPCB Part #
- C19841095
- Package
- SOT-223
- Description
- 100nA 1A 1W 20V 40MHz 500mV@1A,100mA 5V NPN SOT-223 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSBCP69-16 Specifications
GSBCP69-16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | SOT-223 | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 500mV@1A,100mA | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 1W | |
| type | NPN | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSBCP69-16. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GSBCP69-16 Documents
GSBCP69-16 datasheets or manufacturer documentation.
Datasheet: GSBCP69-16 Datasheet (PDF)
GSBCP69-16 Schematic Symbol & PCB Footprint
The GSBCP69-16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.