
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | SEMTECH | |
| Package | SLP2018-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 0.28pF、620pF | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us、3kW@8/20us | |
| Number of Channels | Four channels | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 20V、43V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 3A@8/20us、80A@8/20us | |
| Voltage - Breakdown | 9V、30.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V、26V | |
| Reverse Leakage Current (Ir) | 5nA、10nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCLAMP2656P.TGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | SEMTECH | |
| Package | SLP2018-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 0.28pF、620pF | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us、3kW@8/20us | |
| Number of Channels | Four channels | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 20V、43V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 3A@8/20us、80A@8/20us | |
| Voltage - Breakdown | 9V、30.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V、26V | |
| Reverse Leakage Current (Ir) | 5nA、10nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCLAMP2656P.TGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCLAMP2656P.TGT datasheets or manufacturer documentation.
Datasheet: RCLAMP2656P.TGT Datasheet (PDF)
The RCLAMP2656P.TGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.