



- Manufacturer
- MFR.Part #
- 74HC30S
- JLCPCB Part #
- C19818870
- Package
- SOP-14
- Description
- 0℃~+60℃ 1 1.5V~4.2V 1.9V~5.9V 100mV 25ns@5.0V,15pF 2V~6V 5.2mA 5.2mA 5.5uA 500mV~1.8V 74HC Series 8 NAND Gate Push-pull SOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | GR | |
| Package | SOP-14 | |
| Output Logic Level - Low | 100mV | |
| Operating Temperature | 0℃~+60℃ | |
| Propagation Delay | 25ns@5.0V,15pF | |
| Output Logic Level - High | 1.9V~5.9V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Input Logic Level - Low | 500mV~1.8V | |
| Series | 74HC Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 1 | |
| Quiescent Current | 5.5uA | |
| Inputs per Gates | 8 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
74HC30S
Extended- Manufacturer
- MFR.Part #
- 74HC30S
- JLCPCB Part #
- C19818870
- Package
- SOP-14
- Description
- 0℃~+60℃ 1 1.5V~4.2V 1.9V~5.9V 100mV 25ns@5.0V,15pF 2V~6V 5.2mA 5.2mA 5.5uA 500mV~1.8V 74HC Series 8 NAND Gate Push-pull SOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74HC30S
- JLCPCB Part #
- C19818870
- Package
- SOP-14
- Description
- 0℃~+60℃ 1 1.5V~4.2V 1.9V~5.9V 100mV 25ns@5.0V,15pF 2V~6V 5.2mA 5.2mA 5.5uA 500mV~1.8V 74HC Series 8 NAND Gate Push-pull SOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC30S Specifications
74HC30S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | GR | |
| Package | SOP-14 | |
| Output Logic Level - Low | 100mV | |
| Operating Temperature | 0℃~+60℃ | |
| Propagation Delay | 25ns@5.0V,15pF | |
| Output Logic Level - High | 1.9V~5.9V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Input Logic Level - Low | 500mV~1.8V | |
| Series | 74HC Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 1 | |
| Quiescent Current | 5.5uA | |
| Inputs per Gates | 8 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 5.2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC30S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC30S Documents
74HC30S datasheets or manufacturer documentation.
Datasheet: 74HC30S Datasheet (PDF)
74HC30S Schematic Symbol & PCB Footprint
The 74HC30S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.