



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | GR | |
| Package | DIP-14 | |
| Output Logic Level - Low | 100mV、400mV、500mV | |
| Operating Temperature | 0℃~+60℃ | |
| Input Type | StandardCMOS | |
| Propagation Delay | 17ns@5V,15pF | |
| Output Logic Level - High | 1.9V、3.7V、5.2V | |
| Current - Output High(IOH) | 5.2mA | |
| Quiescent Current(Iq) | 5.5uA | |
| Series | 74HC | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Input Logic Level -Low | 500mV、1.35V、1.8V | |
| Number of Circuits | 6 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC04D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | GR | |
| Package | DIP-14 | |
| Output Logic Level - Low | 100mV、400mV、500mV | |
| Operating Temperature | 0℃~+60℃ | |
| Input Type | StandardCMOS | |
| Propagation Delay | 17ns@5V,15pF | |
| Output Logic Level - High | 1.9V、3.7V、5.2V | |
| Current - Output High(IOH) | 5.2mA | |
| Quiescent Current(Iq) | 5.5uA | |
| Series | 74HC | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Input Logic Level -Low | 500mV、1.35V、1.8V | |
| Number of Circuits | 6 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC04D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC04D datasheets or manufacturer documentation.
Datasheet: 74HC04D Datasheet (PDF)
The 74HC04D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.