GSOT03C-G3-18
Extended
* Images are for reference only
GSOT03C-G3-18
Attributes
Value
Manufacturer
MFR.Part #
GSOT03C-G3-18
JLCPCB Part #
C1981839
Package
SOT-23
Description
100uA 12.3V 2 3.3V 30A@8/20us 369W@8/20us 4.6V 420pF ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerVishay Intertech
PackageSOT-23
TypeESD
Junction Capacitance420pF
Peak Pulse Power Dissipation (Ppp)369W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage12.3V
PolarityUnidirectional
Peak Pulse Current (Ipp)30A@8/20us
Voltage - Breakdown4.6V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100uA