P6SMB350AHM3_C/I
Extended
* Images are for reference only
P6SMB350AHM3_C/I
Attributes
Value
Manufacturer
MFR.Part #
P6SMB350AHM3_C/I
JLCPCB Part #
C1981171
Package
SMB(DO-214AA)
Description
-65℃~+150℃ 1.24A@10/1000us 1uA 300V 368V 482V 600W@10/1000us TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerVishay Intertech
PackageSMB(DO-214AA)
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Clamping Voltage482V
PolarityUnidirectional
Peak Pulse Current (Ipp)1.24A@10/1000us
Voltage - Breakdown368V
Reverse Stand-Off Voltage (Vrwm)300V
Reverse Leakage Current (Ir)1uA