
- Manufacturer
- MFR.Part #
- VTVS23ASMF-M3-18
- JLCPCB Part #
- C1980970
- Package
- DO-219AB(SMF)
- Description
- -55℃~+175℃ 1 10.09A@10/1000us 22.6V 28.4V 38V 400W@10/1000us 480pF 50nA IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Vishay Intertech | |
| Package | DO-219AB(SMF) | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Junction Capacitance | 480pF | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 38V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 10.09A@10/1000us | |
| Reverse Stand-Off Voltage (Vrwm) | 22.6V | |
| Voltage - Breakdown | 28.4V | |
| Reverse Leakage Current (Ir) | 50nA |

* Images are for reference only
VTVS23ASMF-M3-18
Extended- Manufacturer
- MFR.Part #
- VTVS23ASMF-M3-18
- JLCPCB Part #
- C1980970
- Package
- DO-219AB(SMF)
- Description
- -55℃~+175℃ 1 10.09A@10/1000us 22.6V 28.4V 38V 400W@10/1000us 480pF 50nA IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VTVS23ASMF-M3-18
- JLCPCB Part #
- C1980970
- Package
- DO-219AB(SMF)
- Description
- -55℃~+175℃ 1 10.09A@10/1000us 22.6V 28.4V 38V 400W@10/1000us 480pF 50nA IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VTVS23ASMF-M3-18 Specifications
VTVS23ASMF-M3-18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Vishay Intertech | |
| Package | DO-219AB(SMF) | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Junction Capacitance | 480pF | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 38V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 10.09A@10/1000us | |
| Reverse Stand-Off Voltage (Vrwm) | 22.6V | |
| Voltage - Breakdown | 28.4V | |
| Reverse Leakage Current (Ir) | 50nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VTVS23ASMF-M3-18. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VTVS23ASMF-M3-18 Documents
VTVS23ASMF-M3-18 datasheets or manufacturer documentation.
Datasheet: VTVS23ASMF-M3-18 Datasheet (PDF)
VTVS23ASMF-M3-18 Schematic Symbol & PCB Footprint
The VTVS23ASMF-M3-18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.