Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD3E001DRYRG4
TPD3E001DRYRG4
Extended
* Images are for reference only
TPD3E001DRYRG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPD3E001DRYRG4
JLCPCB Part #
C1980243
Package
SON-6(1x1.5)
Description
-40℃~+85℃ 1.5pF 11V 1nA 5.5A@8/20us 5.5V 90W@8/20us ESD IEC 61000-4-2 Three channels Unidirectional SON-6(1x1.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageSON-6(1x1.5)
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance1.5pF
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Number of ChannelsThree channels
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown11V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD3E001DRYRG4
TPD3E001DRYRG4

* Images are for reference only

TPD3E001DRYRG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD3E001DRYRG4
JLCPCB Part #
C1980243
Package
SON-6(1x1.5)
Description
-40℃~+85℃ 1.5pF 11V 1nA 5.5A@8/20us 5.5V 90W@8/20us ESD IEC 61000-4-2 Three channels Unidirectional SON-6(1x1.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD3E001DRYRG4

* Images are for reference only

TPD3E001DRYRG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD3E001DRYRG4
JLCPCB Part #
C1980243
Package
SON-6(1x1.5)
Description
-40℃~+85℃ 1.5pF 11V 1nA 5.5A@8/20us 5.5V 90W@8/20us ESD IEC 61000-4-2 Three channels Unidirectional SON-6(1x1.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD3E001DRYRG4 Specifications

TPD3E001DRYRG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageSON-6(1x1.5)
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance1.5pF
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Number of ChannelsThree channels
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown11V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD3E001DRYRG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPD3E001DRYRG4 Documents

TPD3E001DRYRG4 datasheets or manufacturer documentation.

Datasheet: TPD3E001DRYRG4 Datasheet (PDF)

TPD3E001DRYRG4 Schematic Symbol & PCB Footprint

The TPD3E001DRYRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.