
- Manufacturer
- MFR.Part #
- SMAJ530HM3_B/H
- JLCPCB Part #
- C1979979
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 1uA 300W@10/1000us 400mA 477V 530V 7.5pF、90pF 760V TVS Unidirectional DO-214AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Vishay Intertech | |
| Package | DO-214AC | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Junction Capacitance | 7.5pF、90pF | |
| Peak Pulse Power Dissipation (Ppp) | 300W@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 760V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 530V | |
| Peak Pulse Current (Ipp) | 400mA | |
| Reverse Stand-Off Voltage (Vrwm) | 477V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
SMAJ530HM3_B/H
Extended- Manufacturer
- MFR.Part #
- SMAJ530HM3_B/H
- JLCPCB Part #
- C1979979
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 1uA 300W@10/1000us 400mA 477V 530V 7.5pF、90pF 760V TVS Unidirectional DO-214AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMAJ530HM3_B/H
- JLCPCB Part #
- C1979979
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 1uA 300W@10/1000us 400mA 477V 530V 7.5pF、90pF 760V TVS Unidirectional DO-214AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMAJ530HM3_B/H Specifications
SMAJ530HM3_B/H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Vishay Intertech | |
| Package | DO-214AC | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Junction Capacitance | 7.5pF、90pF | |
| Peak Pulse Power Dissipation (Ppp) | 300W@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 760V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 530V | |
| Peak Pulse Current (Ipp) | 400mA | |
| Reverse Stand-Off Voltage (Vrwm) | 477V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMAJ530HM3_B/H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMAJ530HM3_B/H Documents
SMAJ530HM3_B/H datasheets or manufacturer documentation.
Datasheet: SMAJ530HM3_B/H Datasheet (PDF)
SMAJ530HM3_B/H Schematic Symbol & PCB Footprint
The SMAJ530HM3_B/H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.