TGL41-200A-E3/97
Extended
* Images are for reference only
TGL41-200A-E3/97
Attributes
Value
Manufacturer
MFR.Part #
TGL41-200A-E3/97
JLCPCB Part #
C1979455
Package
GL41(DO-213AB)
Description
171V 200W 210V 274V 5uA 730mA@10/1000us TVS Unidirectional GL41(DO-213AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerVishay Intertech
PackageGL41(DO-213AB)
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)200W
Clamping Voltage274V
PolarityUnidirectional
Peak Pulse Current (Ipp)730mA@10/1000us
Voltage - Breakdown210V
Reverse Stand-Off Voltage (Vrwm)171V
Reverse Leakage Current (Ir)5uA