Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UCLAMP0541Z2ATKT
UCLAMP0541Z2ATKT
Extended
* Images are for reference only
UCLAMP0541Z2ATKT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
UCLAMP0541Z2ATKT
JLCPCB Part #
C1978786
Package
X1-DFN0402-2
Description
1 15V 2A@8/20us 30W 5V 5nA 6.5pF 8V IEC 61000-4-2 TVS X1-DFN0402-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageX1-DFN0402-2
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance6.5pF
Peak Pulse Power Dissipation (Ppp)30W@1.2/50us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)2A@1.2/50us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)5nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UCLAMP0541Z2ATKT
UCLAMP0541Z2ATKT

* Images are for reference only

UCLAMP0541Z2ATKT

Extended
Manufacturer

SEMTECH

MFR.Part #
UCLAMP0541Z2ATKT
JLCPCB Part #
C1978786
Package
X1-DFN0402-2
Description
1 15V 2A@8/20us 30W 5V 5nA 6.5pF 8V IEC 61000-4-2 TVS X1-DFN0402-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCLAMP0541Z2ATKT

* Images are for reference only

UCLAMP0541Z2ATKT
Extended
Manufacturer

SEMTECH

MFR.Part #
UCLAMP0541Z2ATKT
JLCPCB Part #
C1978786
Package
X1-DFN0402-2
Description
1 15V 2A@8/20us 30W 5V 5nA 6.5pF 8V IEC 61000-4-2 TVS X1-DFN0402-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCLAMP0541Z2ATKT Specifications

UCLAMP0541Z2ATKT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageX1-DFN0402-2
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance6.5pF
Peak Pulse Power Dissipation (Ppp)30W@1.2/50us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)2A@1.2/50us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)5nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCLAMP0541Z2ATKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCLAMP0541Z2ATKT Documents

UCLAMP0541Z2ATKT datasheets or manufacturer documentation.

Datasheet: UCLAMP0541Z2ATKT Datasheet (PDF)

UCLAMP0541Z2ATKT Schematic Symbol & PCB Footprint

The UCLAMP0541Z2ATKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.