Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AOZ8809ADI-03
AOZ8809ADI-03
Extended
* Images are for reference only
AOZ8809ADI-03
Attributes
Value
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8809ADI-03
JLCPCB Part #
C1978734
Package
DFN-10(1x2.5)
Description
-40℃~+85℃ 0.45pF 1uA 3.3V 3.5V 5A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAlpha & Omega Semicon
PackageDFN-10(1x2.5)
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.45pF
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage3.5V
Peak Pulse Current (Ipp)5A
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AOZ8809ADI-03
AOZ8809ADI-03

* Images are for reference only

AOZ8809ADI-03

Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ8809ADI-03
JLCPCB Part #
C1978734
Package
DFN-10(1x2.5)
Description
-40℃~+85℃ 0.45pF 1uA 3.3V 3.5V 5A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ8809ADI-03

* Images are for reference only

AOZ8809ADI-03
Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ8809ADI-03
JLCPCB Part #
C1978734
Package
DFN-10(1x2.5)
Description
-40℃~+85℃ 0.45pF 1uA 3.3V 3.5V 5A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ8809ADI-03 Specifications

AOZ8809ADI-03 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAlpha & Omega Semicon
PackageDFN-10(1x2.5)
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.45pF
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage3.5V
Peak Pulse Current (Ipp)5A
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOZ8809ADI-03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AOZ8809ADI-03 Documents

AOZ8809ADI-03 datasheets or manufacturer documentation.

Datasheet: AOZ8809ADI-03 Datasheet (PDF)

AOZ8809ADI-03 Schematic Symbol & PCB Footprint

The AOZ8809ADI-03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.