P4SMA7.5A-E3/5A
Extended
* Images are for reference only
P4SMA7.5A-E3/5A
Attributes
Value
Manufacturer
MFR.Part #
P4SMA7.5A-E3/5A
JLCPCB Part #
C1978154
Package
SMA(DO-214AC)
Description
-65℃~+150℃ 11.3V 35.4A@10/1000us 400W@10/1000us 500uA 6.4V 7.88V TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerVishay Intertech
PackageSMA(DO-214AC)
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Clamping Voltage11.3V
PolarityUnidirectional
Peak Pulse Current (Ipp)35.4A@10/1000us
Voltage - Breakdown7.88V
Reverse Stand-Off Voltage (Vrwm)6.4V
Reverse Leakage Current (Ir)500uA