Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AOZ8802ADI
AOZ8802ADI - 1
AOZ8802ADI - 2
AOZ8802ADI - 3
Extended1/3
* Images are for reference only
AOZ8802ADI
Attributes
Value
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8802ADI
JLCPCB Part #
C1978129
Package
DFN-6(1x1.6)
Description
-40℃~+85℃ 0.35pF 12A 16.5V 1uA 2 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-6(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAlpha & Omega Semicon
PackageDFN-6(1x1.6)
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.35pF
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage16.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)12A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AOZ8802ADI
AOZ8802ADI

* Images are for reference only

AOZ8802ADI

Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ8802ADI
JLCPCB Part #
C1978129
Package
DFN-6(1x1.6)
Description
-40℃~+85℃ 0.35pF 12A 16.5V 1uA 2 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-6(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ8802ADI

* Images are for reference only

AOZ8802ADI
Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ8802ADI
JLCPCB Part #
C1978129
Package
DFN-6(1x1.6)
Description
-40℃~+85℃ 0.35pF 12A 16.5V 1uA 2 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-6(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ8802ADI Specifications

AOZ8802ADI technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAlpha & Omega Semicon
PackageDFN-6(1x1.6)
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.35pF
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage16.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)12A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOZ8802ADI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AOZ8802ADI Documents

AOZ8802ADI datasheets or manufacturer documentation.

Datasheet: AOZ8802ADI Datasheet (PDF)

AOZ8802ADI Schematic Symbol & PCB Footprint

The AOZ8802ADI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.