Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DF2S8.2CT,L3F
DF2S8.2CT,L3F
Extended
* Images are for reference only
DF2S8.2CT,L3F
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
DF2S8.2CT,L3F
JLCPCB Part #
C1977857
Package
X1-DFN1006-2
Description
20pF 500nA 6.5V 7.7V ESD IEC 61000-4-2 X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTOSHIBA
PackageX1-DFN1006-2
TypeESD
Junction Capacitance20pF
level of protectionIEC 61000-4-2
Voltage - Breakdown7.7V
Reverse Stand-Off Voltage (Vrwm)6.5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DF2S8.2CT,L3F
DF2S8.2CT,L3F

* Images are for reference only

DF2S8.2CT,L3F

Extended
Manufacturer

TOSHIBA

MFR.Part #
DF2S8.2CT,L3F
JLCPCB Part #
C1977857
Package
X1-DFN1006-2
Description
20pF 500nA 6.5V 7.7V ESD IEC 61000-4-2 X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF2S8.2CT,L3F

* Images are for reference only

DF2S8.2CT,L3F
Extended
Manufacturer

TOSHIBA

MFR.Part #
DF2S8.2CT,L3F
JLCPCB Part #
C1977857
Package
X1-DFN1006-2
Description
20pF 500nA 6.5V 7.7V ESD IEC 61000-4-2 X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF2S8.2CT,L3F Specifications

DF2S8.2CT,L3F technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTOSHIBA
PackageX1-DFN1006-2
TypeESD
Junction Capacitance20pF
level of protectionIEC 61000-4-2
Voltage - Breakdown7.7V
Reverse Stand-Off Voltage (Vrwm)6.5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF2S8.2CT,L3F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF2S8.2CT,L3F Documents

DF2S8.2CT,L3F datasheets or manufacturer documentation.

Datasheet: DF2S8.2CT,L3F Datasheet (PDF)

DF2S8.2CT,L3F Schematic Symbol & PCB Footprint

The DF2S8.2CT,L3F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.