SMCG6.5CA-HRA
Extended
* Images are for reference only
SMCG6.5CA-HRA
Attributes
Value
Manufacturer
MFR.Part #
SMCG6.5CA-HRA
JLCPCB Part #
C1977096
Package
DO-215AB(SMCG)
Description
-65℃~+150℃ 1.5kW@10/1000us 11.2V 134A 200uA 6.5V 7.22V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageDO-215AB(SMCG)
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage11.2V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)6.5V
Peak Pulse Current (Ipp)134A
Voltage - Breakdown7.22V
Reverse Leakage Current (Ir)200uA