SM30T12AY
Extended
* Images are for reference only
SM30T12AY
Attributes
Value
Manufacturer
MFR.Part #
SM30T12AY
JLCPCB Part #
C1976792
Package
SMC(DO-214AB)
Description
-55℃~+175℃ 1.17kA@8/20us 10V 12V 200nA 21.7V 3kW IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSMC(DO-214AB)
Operating Temperature-55℃~+175℃
TypeTVS
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)3kW
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage21.7V
PolarityUnidirectional
Peak Pulse Current (Ipp)1.17kA@8/20us
Voltage - Breakdown12V
Reverse Stand-Off Voltage (Vrwm)10V
Reverse Leakage Current (Ir)200nA