
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | BOURNS | |
| Package | DFN-10(2x4.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | TVS | |
| Junction Capacitance | 0.35pF、0.35pF、17pF | |
| Number of Channels | 6 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 4.5V、6.5V、7.2V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Voltage - Breakdown | 4.5V、4.5V、6V | |
| Reverse Stand-Off Voltage (Vrwm) | 2.2V、3.3V、5V | |
| Reverse Leakage Current (Ir) | 1uA、1uA、2.5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDDFN10-0516P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | BOURNS | |
| Package | DFN-10(2x4.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | TVS | |
| Junction Capacitance | 0.35pF、0.35pF、17pF | |
| Number of Channels | 6 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 4.5V、6.5V、7.2V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Voltage - Breakdown | 4.5V、4.5V、6V | |
| Reverse Stand-Off Voltage (Vrwm) | 2.2V、3.3V、5V | |
| Reverse Leakage Current (Ir) | 1uA、1uA、2.5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDDFN10-0516P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDDFN10-0516P datasheets or manufacturer documentation.
Datasheet: CDDFN10-0516P Datasheet (PDF)
The CDDFN10-0516P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.