Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. AS2M040120P
AS2M040120P - 1
AS2M040120P - 2
AS2M040120P - 3
AS2M040120P - 4
Extended1/4
* Images are for reference only
AS2M040120P
Attributes
Value
Manufacturer
AnBon
MFR.Part #
AS2M040120P
JLCPCB Part #
C19762685
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 120nC 15pF 2.08nF 375W 4V 52mΩ 65A 86pF TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerAnBon
PackageTO-247-3
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance2.08nF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)120nC
Reverse Transfer Capacitance (Crss)15pF
Current - Continuous Drain(Id)65A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)86pF
Pd - Power Dissipation375W
RDS(on)52mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. AS2M040120P
AS2M040120P

* Images are for reference only

AS2M040120P

Extended
Manufacturer

AnBon

MFR.Part #
AS2M040120P
JLCPCB Part #
C19762685
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 120nC 15pF 2.08nF 375W 4V 52mΩ 65A 86pF TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS2M040120P

* Images are for reference only

AS2M040120P
Extended
Manufacturer

AnBon

MFR.Part #
AS2M040120P
JLCPCB Part #
C19762685
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 120nC 15pF 2.08nF 375W 4V 52mΩ 65A 86pF TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS2M040120P Specifications

AS2M040120P technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerAnBon
PackageTO-247-3
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance2.08nF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)120nC
Reverse Transfer Capacitance (Crss)15pF
Current - Continuous Drain(Id)65A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)86pF
Pd - Power Dissipation375W
RDS(on)52mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS2M040120P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AS2M040120P Documents

AS2M040120P datasheets or manufacturer documentation.

Datasheet: AS2M040120P Datasheet (PDF)

AS2M040120P Schematic Symbol & PCB Footprint

The AS2M040120P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.