
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23W | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~30V | |
| Supply Current | 6.9mA | |
| Sensitivity Temperature Bleaching | ±0%/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APS11800LLHALX-0SL1A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23W | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~30V | |
| Supply Current | 6.9mA | |
| Sensitivity Temperature Bleaching | ±0%/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS11800LLHALX-0SL1A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APS11800LLHALX-0SL1A datasheets or manufacturer documentation.
Datasheet: APS11800LLHALX-0SL1A Datasheet (PDF)
The APS11800LLHALX-0SL1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.