
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | LQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Three Phase | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1mA | |
| Voltage - Supply | 10V~80V | |
| Features | Interleaved conduction protection、Dead-time control、Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMT49101KJPTR-B-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | LQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Three Phase | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1mA | |
| Voltage - Supply | 10V~80V | |
| Features | Interleaved conduction protection、Dead-time control、Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMT49101KJPTR-B-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMT49101KJPTR-B-3 datasheets or manufacturer documentation.
Datasheet: AMT49101KJPTR-B-3 Datasheet (PDF)
The AMT49101KJPTR-B-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.