Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. A89500KEJSR
A89500KEJSR
Extended
* Images are for reference only
A89500KEJSR
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
A89500KEJSR
JLCPCB Part #
C19761977
Package
DFN-10(3x3)
Description
DFN-10(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAllegro MicroSystems, LLC
PackageDFN-10(3x3)
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.7A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)3mA
Fall Time46ns
Rise Time105ns
Input Logic Level - High2V
Voltage - Supply8V~15V
FeaturesEnable shutdown、Interleaved conduction protection、Built-in bootstrap diode
Current - Output Low(IOL)5.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. A89500KEJSR
A89500KEJSR

* Images are for reference only

A89500KEJSR

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
A89500KEJSR
JLCPCB Part #
C19761977
Package
DFN-10(3x3)
Description
DFN-10(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A89500KEJSR

* Images are for reference only

A89500KEJSR
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
A89500KEJSR
JLCPCB Part #
C19761977
Package
DFN-10(3x3)
Description
DFN-10(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A89500KEJSR Specifications

A89500KEJSR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAllegro MicroSystems, LLC
PackageDFN-10(3x3)
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.7A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)3mA
Fall Time46ns
Rise Time105ns
Input Logic Level - High2V
Voltage - Supply8V~15V
FeaturesEnable shutdown、Interleaved conduction protection、Built-in bootstrap diode
Current - Output Low(IOL)5.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A89500KEJSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A89500KEJSR Documents

A89500KEJSR datasheets or manufacturer documentation.

Datasheet: A89500KEJSR Datasheet (PDF)

A89500KEJSR Schematic Symbol & PCB Footprint

The A89500KEJSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.