
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SIP-4 | |
| Operating Temperature | -40℃~+160℃ | |
| Type | Hall-effect position sensor | |
| Length | 5.21mm | |
| Voltage - Supply | 4V~24V | |
| Features | Programmable transmission、Fault diagnosis、Self-calibration、Temperature compensation | |
| Current - Supply | 10mA | |
| Module | No | |
| Width | 1.55mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A17501POKATN-SDFRYJE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SIP-4 | |
| Operating Temperature | -40℃~+160℃ | |
| Type | Hall-effect position sensor | |
| Length | 5.21mm | |
| Voltage - Supply | 4V~24V | |
| Features | Programmable transmission、Fault diagnosis、Self-calibration、Temperature compensation | |
| Current - Supply | 10mA | |
| Module | No | |
| Width | 1.55mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A17501POKATN-SDFRYJE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A17501POKATN-SDFRYJE datasheets or manufacturer documentation.
Datasheet: A17501POKATN-SDFRYJE Datasheet (PDF)
The A17501POKATN-SDFRYJE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.