
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | ABLIC | |
| Package | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 2.2V~5.5V | |
| Topology | Buck |

* Images are for reference only
S-85V1AB09-I6T1U
Extended- Manufacturer
- MFR.Part #
- S-85V1AB09-I6T1U
- JLCPCB Part #
- C19761374
- Package
- SNT-6A
- Description
- -40℃~+85℃ 1MHz 2.2V~5.5V Buck Buck Yes SNT-6A DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S-85V1AB09-I6T1U
- JLCPCB Part #
- C19761374
- Package
- SNT-6A
- Description
- -40℃~+85℃ 1MHz 2.2V~5.5V Buck Buck Yes SNT-6A DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-85V1AB09-I6T1U Specifications
S-85V1AB09-I6T1U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | ABLIC | |
| Package | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 2.2V~5.5V | |
| Topology | Buck |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-85V1AB09-I6T1U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-85V1AB09-I6T1U Documents
S-85V1AB09-I6T1U datasheets or manufacturer documentation.
Datasheet: S-85V1AB09-I6T1U Datasheet (PDF)
S-85V1AB09-I6T1U Schematic Symbol & PCB Footprint
The S-85V1AB09-I6T1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.