S-8244AASPH-CESTFU
Extended
* Images are for reference only
S-8244AASPH-CESTFU
Attributes
Value
Manufacturer
MFR.Part #
S-8244AASPH-CESTFU
JLCPCB Part #
C19760119
Package
SNT-8A
Description
-40℃~+85℃ 1~4 3.6V~24V 4.35V SNT-8A Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerABLIC
PackageSNT-8A
Charging Saturation Voltage4.35V
Operating Temperature-40℃~+85℃
Voltage - Supply3.6V~24V
Number of Cells1~4