Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TM1629A
TM1629A - 1
TM1629A - 2
TM1629A - 3
Extended1/3
* Images are for reference only
TM1629A
Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM1629A
JLCPCB Part #
C19760
Package
SOP-32-300mil
Description
-20℃~+70℃ 16 Segment x 8 Digit 20mA 4.5V~5.5V 400mW 80mA PWM dimming、Internal reset function SOP-32-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOP-32-300mil
Operating Temperature-20℃~+70℃
Digit Drive Current80mA
Configuration16 Segment x 8 Digit
Voltage - Supply4.5V~5.5V
FeaturesPWM dimming、Internal reset function
Segment Drive Current20mA
Pd - Power Dissipation400mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TM1629A
TM1629A

* Images are for reference only

TM1629A

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1629A
JLCPCB Part #
C19760
Package
SOP-32-300mil
Description
-20℃~+70℃ 16 Segment x 8 Digit 20mA 4.5V~5.5V 400mW 80mA PWM dimming、Internal reset function SOP-32-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1629A

* Images are for reference only

TM1629A
Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1629A
JLCPCB Part #
C19760
Package
SOP-32-300mil
Description
-20℃~+70℃ 16 Segment x 8 Digit 20mA 4.5V~5.5V 400mW 80mA PWM dimming、Internal reset function SOP-32-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1629A Specifications

TM1629A technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOP-32-300mil
Operating Temperature-20℃~+70℃
Digit Drive Current80mA
Configuration16 Segment x 8 Digit
Voltage - Supply4.5V~5.5V
FeaturesPWM dimming、Internal reset function
Segment Drive Current20mA
Pd - Power Dissipation400mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1629A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM1629A Documents

TM1629A datasheets or manufacturer documentation.

Datasheet: TM1629A Datasheet (PDF)

TM1629A Schematic Symbol & PCB Footprint

The TM1629A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.