Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ18VALFHT116
MMBZ18VALFHT116
Extended
* Images are for reference only
MMBZ18VALFHT116
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
MMBZ18VALFHT116
JLCPCB Part #
C1975880
Package
SOT-23
Description
1.6A 14.5V 18V 25V 40W@10/1000us 50nA 60pF IEC 61000-4-2 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
BE11TBD
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSOT-23
TypeTVS
Junction Capacitance60pF
Peak Pulse Power Dissipation (Ppp)40W@10/1000us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage25V
PolarityUnidirectional
Voltage - Breakdown18V
Peak Pulse Current (Ipp)1.6A
Reverse Stand-Off Voltage (Vrwm)14.5V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ18VALFHT116
MMBZ18VALFHT116

* Images are for reference only

MMBZ18VALFHT116

Extended
Manufacturer

ROHM Semicon

MFR.Part #
MMBZ18VALFHT116
JLCPCB Part #
C1975880
Package
SOT-23
Description
1.6A 14.5V 18V 25V 40W@10/1000us 50nA 60pF IEC 61000-4-2 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
BE11TBD
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ18VALFHT116

* Images are for reference only

MMBZ18VALFHT116
Extended
Manufacturer

ROHM Semicon

MFR.Part #
MMBZ18VALFHT116
JLCPCB Part #
C1975880
Package
SOT-23
Description
1.6A 14.5V 18V 25V 40W@10/1000us 50nA 60pF IEC 61000-4-2 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
BE11TBD
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ18VALFHT116 Specifications

MMBZ18VALFHT116 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSOT-23
TypeTVS
Junction Capacitance60pF
Peak Pulse Power Dissipation (Ppp)40W@10/1000us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage25V
PolarityUnidirectional
Voltage - Breakdown18V
Peak Pulse Current (Ipp)1.6A
Reverse Stand-Off Voltage (Vrwm)14.5V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBZ18VALFHT116. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMBZ18VALFHT116 Schematic Symbol & PCB Footprint

The MMBZ18VALFHT116 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.