Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD4S009DGSR
TPD4S009DGSR - 1
TPD4S009DGSR - 2
TPD4S009DGSR - 3
Extended1/3
* Images are for reference only
TPD4S009DGSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPD4S009DGSR
JLCPCB Part #
C1975767
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 0.8pF 10nA 2.5A@8/20us 25W@8/20us 5.5V 9V ESD Four channels IEC 61000-4-2 VSSOP-10-0.5mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.8pF
Peak Pulse Power Dissipation (Ppp)25W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-5
PolarityUnidirectional
Peak Pulse Current (Ipp)2.5A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD4S009DGSR
TPD4S009DGSR

* Images are for reference only

TPD4S009DGSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD4S009DGSR
JLCPCB Part #
C1975767
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 0.8pF 10nA 2.5A@8/20us 25W@8/20us 5.5V 9V ESD Four channels IEC 61000-4-2 VSSOP-10-0.5mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD4S009DGSR

* Images are for reference only

TPD4S009DGSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD4S009DGSR
JLCPCB Part #
C1975767
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 0.8pF 10nA 2.5A@8/20us 25W@8/20us 5.5V 9V ESD Four channels IEC 61000-4-2 VSSOP-10-0.5mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD4S009DGSR Specifications

TPD4S009DGSR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.8pF
Peak Pulse Power Dissipation (Ppp)25W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-5
PolarityUnidirectional
Peak Pulse Current (Ipp)2.5A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD4S009DGSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPD4S009DGSR Documents

TPD4S009DGSR datasheets or manufacturer documentation.

Datasheet: TPD4S009DGSR Datasheet (PDF)

TPD4S009DGSR Schematic Symbol & PCB Footprint

The TPD4S009DGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.