Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CTLTVS12 TR PBFREE
CTLTVS12 TR PBFREE
Extended
* Images are for reference only
CTLTVS12 TR PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CTLTVS12 TR PBFREE
JLCPCB Part #
C1975765
Package
0201
Description
1.8A@8/20us 14V 18V 1uA 35W@8/20us 9V IEC 61000-4-2、IEC 61000-4-4 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCentral Semicon
Package0201
TypeTVS
Peak Pulse Power Dissipation (Ppp)35W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18V
Peak Pulse Current (Ipp)1.8A@8/20us
Voltage - Breakdown14V
Reverse Stand-Off Voltage (Vrwm)9V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CTLTVS12 TR PBFREE
CTLTVS12 TR PBFREE

* Images are for reference only

CTLTVS12 TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CTLTVS12 TR PBFREE
JLCPCB Part #
C1975765
Package
0201
Description
1.8A@8/20us 14V 18V 1uA 35W@8/20us 9V IEC 61000-4-2、IEC 61000-4-4 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CTLTVS12 TR PBFREE

* Images are for reference only

CTLTVS12 TR PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
CTLTVS12 TR PBFREE
JLCPCB Part #
C1975765
Package
0201
Description
1.8A@8/20us 14V 18V 1uA 35W@8/20us 9V IEC 61000-4-2、IEC 61000-4-4 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CTLTVS12 TR PBFREE Specifications

CTLTVS12 TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCentral Semicon
Package0201
TypeTVS
Peak Pulse Power Dissipation (Ppp)35W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18V
Peak Pulse Current (Ipp)1.8A@8/20us
Voltage - Breakdown14V
Reverse Stand-Off Voltage (Vrwm)9V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTLTVS12 TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CTLTVS12 TR PBFREE Documents

CTLTVS12 TR PBFREE datasheets or manufacturer documentation.

Datasheet: CTLTVS12 TR PBFREE Datasheet (PDF)

CTLTVS12 TR PBFREE Schematic Symbol & PCB Footprint

The CTLTVS12 TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.