Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UCLAMP2271P.TNT
UCLAMP2271P.TNT - 1
UCLAMP2271P.TNT - 2
UCLAMP2271P.TNT - 3
Extended1/3
* Images are for reference only
UCLAMP2271P.TNT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
UCLAMP2271P.TNT
JLCPCB Part #
C1975673
Package
SGP1610-2
Description
-40℃~+125℃ 1 1.5kW@8/20us 10nA 165pF 22V 25.5V 25A@8/20us 55V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SGP1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSGP1610-2
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance165pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)1.5kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage55V
Peak Pulse Current (Ipp)25A@8/20us
Voltage - Breakdown25.5V
Reverse Stand-Off Voltage (Vrwm)22V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UCLAMP2271P.TNT
UCLAMP2271P.TNT

* Images are for reference only

UCLAMP2271P.TNT

Extended
Manufacturer

SEMTECH

MFR.Part #
UCLAMP2271P.TNT
JLCPCB Part #
C1975673
Package
SGP1610-2
Description
-40℃~+125℃ 1 1.5kW@8/20us 10nA 165pF 22V 25.5V 25A@8/20us 55V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SGP1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCLAMP2271P.TNT

* Images are for reference only

UCLAMP2271P.TNT
Extended
Manufacturer

SEMTECH

MFR.Part #
UCLAMP2271P.TNT
JLCPCB Part #
C1975673
Package
SGP1610-2
Description
-40℃~+125℃ 1 1.5kW@8/20us 10nA 165pF 22V 25.5V 25A@8/20us 55V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SGP1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCLAMP2271P.TNT Specifications

UCLAMP2271P.TNT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSGP1610-2
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance165pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)1.5kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage55V
Peak Pulse Current (Ipp)25A@8/20us
Voltage - Breakdown25.5V
Reverse Stand-Off Voltage (Vrwm)22V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCLAMP2271P.TNT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCLAMP2271P.TNT Schematic Symbol & PCB Footprint

The UCLAMP2271P.TNT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.