Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PCLAMP1211P.TGT
PCLAMP1211P.TGT
Extended
* Images are for reference only
PCLAMP1211P.TGT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
PCLAMP1211P.TGT
JLCPCB Part #
C1975659
Package
SLP2018-6
Description
13.5V 14.5V 15A 28V 5kW TVS SLP2018-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSLP2018-6
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW
Clamping Voltage28V
Reverse Stand-Off Voltage (Vrwm)13.5V
Peak Pulse Current (Ipp)15A
Voltage - Breakdown14.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PCLAMP1211P.TGT
PCLAMP1211P.TGT

* Images are for reference only

PCLAMP1211P.TGT

Extended
Manufacturer

SEMTECH

MFR.Part #
PCLAMP1211P.TGT
JLCPCB Part #
C1975659
Package
SLP2018-6
Description
13.5V 14.5V 15A 28V 5kW TVS SLP2018-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCLAMP1211P.TGT

* Images are for reference only

PCLAMP1211P.TGT
Extended
Manufacturer

SEMTECH

MFR.Part #
PCLAMP1211P.TGT
JLCPCB Part #
C1975659
Package
SLP2018-6
Description
13.5V 14.5V 15A 28V 5kW TVS SLP2018-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCLAMP1211P.TGT Specifications

PCLAMP1211P.TGT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSLP2018-6
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW
Clamping Voltage28V
Reverse Stand-Off Voltage (Vrwm)13.5V
Peak Pulse Current (Ipp)15A
Voltage - Breakdown14.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCLAMP1211P.TGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCLAMP1211P.TGT Schematic Symbol & PCB Footprint

The PCLAMP1211P.TGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.