Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD2E007YFMRG4
TPD2E007YFMRG4 - 1
TPD2E007YFMRG4 - 2
TPD2E007YFMRG4 - 3
Extended1/3
* Images are for reference only
TPD2E007YFMRG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPD2E007YFMRG4
JLCPCB Part #
C1975506
Package
DSLGA-4
Description
-40℃~+85℃ 14V 15pF 2 4.5A@8/20us 50nA Bidirectional ESD IEC 61000-4-2 DSLGA-4 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageDSLGA-4
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance15pF
Number of Channels2
level of protectionIEC 61000-4-2
PolarityBidirectional
Peak Pulse Current (Ipp)4.5A@8/20us
Voltage - Breakdown14V
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD2E007YFMRG4
TPD2E007YFMRG4

* Images are for reference only

TPD2E007YFMRG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD2E007YFMRG4
JLCPCB Part #
C1975506
Package
DSLGA-4
Description
-40℃~+85℃ 14V 15pF 2 4.5A@8/20us 50nA Bidirectional ESD IEC 61000-4-2 DSLGA-4 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD2E007YFMRG4

* Images are for reference only

TPD2E007YFMRG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD2E007YFMRG4
JLCPCB Part #
C1975506
Package
DSLGA-4
Description
-40℃~+85℃ 14V 15pF 2 4.5A@8/20us 50nA Bidirectional ESD IEC 61000-4-2 DSLGA-4 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD2E007YFMRG4 Specifications

TPD2E007YFMRG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageDSLGA-4
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance15pF
Number of Channels2
level of protectionIEC 61000-4-2
PolarityBidirectional
Peak Pulse Current (Ipp)4.5A@8/20us
Voltage - Breakdown14V
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD2E007YFMRG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPD2E007YFMRG4 Documents

TPD2E007YFMRG4 datasheets or manufacturer documentation.

Datasheet: TPD2E007YFMRG4 Datasheet (PDF)

TPD2E007YFMRG4 Schematic Symbol & PCB Footprint

The TPD2E007YFMRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.