


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 120pF | |
| Peak Pulse Power Dissipation (Ppp) | 140W | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 19.3V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 16.9V | |
| Peak Pulse Current (Ipp) | 43A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 14V | |
| Reverse Leakage Current (Ir) | 2.2nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TVS1400DRVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 120pF | |
| Peak Pulse Power Dissipation (Ppp) | 140W | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 19.3V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 16.9V | |
| Peak Pulse Current (Ipp) | 43A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 14V | |
| Reverse Leakage Current (Ir) | 2.2nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVS1400DRVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TVS1400DRVR datasheets or manufacturer documentation.
Datasheet: TVS1400DRVR Datasheet (PDF)
The TVS1400DRVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.