Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RCLAMP1851ZATFT
RCLAMP1851ZATFT - 1
RCLAMP1851ZATFT - 2
RCLAMP1851ZATFT - 3
Extended1/3
* Images are for reference only
RCLAMP1851ZATFT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
RCLAMP1851ZATFT
JLCPCB Part #
C1975102
Package
0201
Description
-40℃~+85℃ 0.35pF 1 18V 22.5V 3A@8/20us 50nA 7.5V Bidirectional IEC 61000-4-2 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
Package0201
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.35pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage7.5V
PolarityBidirectional
Voltage - Breakdown22.5V
Peak Pulse Current (Ipp)3A@8/20us
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RCLAMP1851ZATFT
RCLAMP1851ZATFT

* Images are for reference only

RCLAMP1851ZATFT

Extended
Manufacturer

SEMTECH

MFR.Part #
RCLAMP1851ZATFT
JLCPCB Part #
C1975102
Package
0201
Description
-40℃~+85℃ 0.35pF 1 18V 22.5V 3A@8/20us 50nA 7.5V Bidirectional IEC 61000-4-2 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RCLAMP1851ZATFT

* Images are for reference only

RCLAMP1851ZATFT
Extended
Manufacturer

SEMTECH

MFR.Part #
RCLAMP1851ZATFT
JLCPCB Part #
C1975102
Package
0201
Description
-40℃~+85℃ 0.35pF 1 18V 22.5V 3A@8/20us 50nA 7.5V Bidirectional IEC 61000-4-2 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RCLAMP1851ZATFT Specifications

RCLAMP1851ZATFT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
Package0201
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.35pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage7.5V
PolarityBidirectional
Voltage - Breakdown22.5V
Peak Pulse Current (Ipp)3A@8/20us
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCLAMP1851ZATFT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RCLAMP1851ZATFT Schematic Symbol & PCB Footprint

The RCLAMP1851ZATFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.