Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZP6SMB39CAT3G
SZP6SMB39CAT3G - 1
SZP6SMB39CAT3G - 2
SZP6SMB39CAT3G - 3
SZP6SMB39CAT3G - 4
Extended1/4
* Images are for reference only
SZP6SMB39CAT3G
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
SZP6SMB39CAT3G
JLCPCB Part #
C1974987
Package
SMB
Description
-65℃~+150℃ 11.2A 260pF 33.3V 39.05V 53.9V 5uA 600W Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSMB
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance260pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage53.9V
PolarityBidirectional
Peak Pulse Current (Ipp)11.2A
Voltage - Breakdown37.1V
Reverse Stand-Off Voltage (Vrwm)33.3V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZP6SMB39CAT3G
SZP6SMB39CAT3G

* Images are for reference only

SZP6SMB39CAT3G

Extended
Manufacturer

Littelfuse

MFR.Part #
SZP6SMB39CAT3G
JLCPCB Part #
C1974987
Package
SMB
Description
-65℃~+150℃ 11.2A 260pF 33.3V 39.05V 53.9V 5uA 600W Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZP6SMB39CAT3G

* Images are for reference only

SZP6SMB39CAT3G
Extended
Manufacturer

Littelfuse

MFR.Part #
SZP6SMB39CAT3G
JLCPCB Part #
C1974987
Package
SMB
Description
-65℃~+150℃ 11.2A 260pF 33.3V 39.05V 53.9V 5uA 600W Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZP6SMB39CAT3G Specifications

SZP6SMB39CAT3G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSMB
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance260pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage53.9V
PolarityBidirectional
Peak Pulse Current (Ipp)11.2A
Voltage - Breakdown37.1V
Reverse Stand-Off Voltage (Vrwm)33.3V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZP6SMB39CAT3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZP6SMB39CAT3G Documents

SZP6SMB39CAT3G datasheets or manufacturer documentation.

Datasheet: SZP6SMB39CAT3G Datasheet (PDF)

SZP6SMB39CAT3G Schematic Symbol & PCB Footprint

The SZP6SMB39CAT3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.