SMA4F6.5A
Extended
* Images are for reference only
SMA4F6.5A
Attributes
Value
Manufacturer
MFR.Part #
SMA4F6.5A
JLCPCB Part #
C1974933
Package
SMA-flat
Description
-55℃~+175℃ 14.5V 160A@8/20us 1uA 2.5kW@8/20us 6.5V 7.2V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMA-flat ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSMA-flat
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)2.5kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage14.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)160A@8/20us
Reverse Stand-Off Voltage (Vrwm)6.5V
Voltage - Breakdown7.2V
Reverse Leakage Current (Ir)1uA