Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDA37WY
ESDA37WY
Extended
* Images are for reference only
ESDA37WY
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ESDA37WY
JLCPCB Part #
C1974655
Package
SOT-323-3
Description
-55℃~+175℃ 1uA 2 300W@8/20us 36V 37V 43.3V 48pF 6.3A@8/20us ESD Unidirectional SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOT-323-3
Operating Temperature-55℃~+175℃
TypeESD
Junction Capacitance48pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Clamping Voltage37V
PolarityUnidirectional
Peak Pulse Current (Ipp)6.3A@8/20us
Voltage - Breakdown43.3V
Reverse Stand-Off Voltage (Vrwm)36V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDA37WY
ESDA37WY

* Images are for reference only

ESDA37WY

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ESDA37WY
JLCPCB Part #
C1974655
Package
SOT-323-3
Description
-55℃~+175℃ 1uA 2 300W@8/20us 36V 37V 43.3V 48pF 6.3A@8/20us ESD Unidirectional SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDA37WY

* Images are for reference only

ESDA37WY
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ESDA37WY
JLCPCB Part #
C1974655
Package
SOT-323-3
Description
-55℃~+175℃ 1uA 2 300W@8/20us 36V 37V 43.3V 48pF 6.3A@8/20us ESD Unidirectional SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDA37WY Specifications

ESDA37WY technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOT-323-3
Operating Temperature-55℃~+175℃
TypeESD
Junction Capacitance48pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Clamping Voltage37V
PolarityUnidirectional
Peak Pulse Current (Ipp)6.3A@8/20us
Voltage - Breakdown43.3V
Reverse Stand-Off Voltage (Vrwm)36V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDA37WY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDA37WY Documents

ESDA37WY datasheets or manufacturer documentation.

Datasheet: ESDA37WY Datasheet (PDF)

ESDA37WY Schematic Symbol & PCB Footprint

The ESDA37WY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.