Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD1E04U04DPYR
TPD1E04U04DPYR - 1
TPD1E04U04DPYR - 2
TPD1E04U04DPYR - 3
Extended1/3
* Images are for reference only
TPD1E04U04DPYR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPD1E04U04DPYR
JLCPCB Part #
C1974609
Package
X1-SON-2(0.6x1)
Description
-40℃~+125℃ 0.5pF 1 10nA 19W@8/20us 2.5A@8/20us 3.6V 6.2V 8.9V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageX1-SON-2(0.6x1)
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.5pF
Peak Pulse Power Dissipation (Ppp)19W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage8.9V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)3.6V
Peak Pulse Current (Ipp)2.5A@8/20us
Voltage - Breakdown6.2V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD1E04U04DPYR
TPD1E04U04DPYR

* Images are for reference only

TPD1E04U04DPYR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD1E04U04DPYR
JLCPCB Part #
C1974609
Package
X1-SON-2(0.6x1)
Description
-40℃~+125℃ 0.5pF 1 10nA 19W@8/20us 2.5A@8/20us 3.6V 6.2V 8.9V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD1E04U04DPYR

* Images are for reference only

TPD1E04U04DPYR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD1E04U04DPYR
JLCPCB Part #
C1974609
Package
X1-SON-2(0.6x1)
Description
-40℃~+125℃ 0.5pF 1 10nA 19W@8/20us 2.5A@8/20us 3.6V 6.2V 8.9V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD1E04U04DPYR Specifications

TPD1E04U04DPYR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageX1-SON-2(0.6x1)
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.5pF
Peak Pulse Power Dissipation (Ppp)19W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage8.9V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)3.6V
Peak Pulse Current (Ipp)2.5A@8/20us
Voltage - Breakdown6.2V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD1E04U04DPYR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPD1E04U04DPYR Documents

TPD1E04U04DPYR datasheets or manufacturer documentation.

Datasheet: TPD1E04U04DPYR Datasheet (PDF)

TPD1E04U04DPYR Schematic Symbol & PCB Footprint

The TPD1E04U04DPYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.